


570GAC000112DGR | |
|---|---|
DigiKey Part Number | 336-5617-2-ND - Tape & Reel (TR) 336-5617-1-ND - Cut Tape (CT) 336-5617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 570GAC000112DGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.24000 | $28.24 |
| 10 | $24.53900 | $245.39 |
| 25 | $23.90520 | $597.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.18456 | $5,046.14 |
| 500 | $19.53068 | $9,765.34 |
| Unit Price without GST: | $28.24000 |
|---|---|
| Unit Price with GST: | $31.06400 |

