
SI46933A1GC1AMR | |
|---|---|
DigiKey Part Number | 863-SI46933A1GC1AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI46933A1GC1AMR |
Description | SI46933A1GC1AMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Radio Coprocessor AM, FM I2C Interface, SPI Interface 88-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Digital Radio Coprocessor | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | I2C Interface, SPI Interface | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.53436 | $46,335.90 |
| Unit Price without GST: | $18.53436 |
|---|---|
| Unit Price with GST: | $20.38780 |

