Parametric Equivalent

550AD100M196DG | |
|---|---|
cms-digikey-product-number | 336-550AD100M196DG-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 550AD100M196DG |
cms-description | DIFFERENTIAL/SINGLE-ENDED |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 100.196 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±80ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50 | $21.07300 | $1,053.65 |
| Unit Price without GST: | $21.07300 |
|---|---|
| Unit Price with GST: | $23.18030 |


