Parametric Equivalent
Parametric Equivalent

511JAA148M500CAGR | |
|---|---|
cms-digikey-product-number | 863-511JAA148M500CAGRTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 511JAA148M500CAGR |
cms-description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 148.5 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $6.65603 | $6,656.03 |
| Unit Price without GST: | $6.65603 |
|---|---|
| Unit Price with GST: | $7.32163 |



