
SI5332ED15736-GM1 | |
|---|---|
DigiKey Part Number | 863-SI5332ED15736-GM1-ND |
Manufacturer | |
Manufacturer Product Number | SI5332ED15736-GM1 |
Description | LOW JITTER, EMBEDDED CRYSTAL 6-O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 333.33MHz 1 32-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 333.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $18.03276 | $8,836.05 |
| Unit Price without GST: | $18.03276 |
|---|---|
| Unit Price with GST: | $19.83604 |

