510LAA100M000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.02478
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $7.58611
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $6.06881
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.72399
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $6.71076
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: $10.80016
Datasheet
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510LAA100M000CAG

DigiKey Part Number
863-510LAA100M000CAG-ND
Manufacturer
Manufacturer Product Number
510LAA100M000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
44mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Strip
QuantityUnit PriceExt Price
200$6.64300$1,328.60
Manufacturers Standard Package
Unit Price without GST:$6.64300
Unit Price with GST:$7.30730