Parametric Equivalent
Parametric Equivalent

590CA144M000DGR | |
|---|---|
DigiKey Part Number | 863-590CA144M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CA144M000DGR |
Description | XTAL OSC XO 144.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 144 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $10.51300 | $105.13 |
| 25 | $9.94280 | $248.57 |
| 50 | $9.53220 | $476.61 |
| 100 | $9.13870 | $913.87 |
| 250 | $8.64388 | $2,160.97 |
| 500 | $8.28792 | $4,143.96 |
| 1,000 | $7.94706 | $7,947.06 |
| Unit Price without GST: | $12.09000 |
|---|---|
| Unit Price with GST: | $13.29900 |


