
SKELSTART 12V | |
|---|---|
DigiKey Part Number | 2969-SKELSTART12V-ND |
Manufacturer | |
Manufacturer Product Number | SKELSTART 12V |
Description | CAP 1280F 12V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 1280 F (EDLC) Supercapacitor 12 V Module 0.56mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Capacitance | 1280 F | |
Tolerance | - | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 0.56mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 12.913" L x 6.732" W (328.00mm x 171.00mm) | |
Height - Seated (Max) | 9.488" (241.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,816.27000 | $1,816.27 |
| Unit Price without GST: | $1,816.27000 |
|---|---|
| Unit Price with GST: | $1,997.89700 |





