
SIT9346AI-2B2A33E40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9346AI-2B2A33E40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9346AI-2B2A33E40.000000 |
Description | MEMS OSC XO 40.000000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $69.36800 | $693.68 |
Unit Price without GST: | $69.36800 |
---|---|
Unit Price with GST: | $76.30480 |