
MSPM0G1105TPTR | |
---|---|
DigiKey Part Number | 296-MSPM0G1105TPTR-ND - Tape & Reel (TR) 296-MSPM0G1105TPTRCT-ND - Cut Tape (CT) 296-MSPM0G1105TPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1105TPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1105TPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $2.15800 | $21.58 |
25 | $1.96360 | $49.09 |
100 | $1.75040 | $175.04 |
250 | $1.64880 | $412.20 |
500 | $1.58754 | $793.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53715 | $1,537.15 |
2,000 | $1.49565 | $2,991.30 |
3,000 | $1.47487 | $4,424.61 |
5,000 | $1.45183 | $7,259.15 |
7,000 | $1.43838 | $10,068.66 |
10,000 | $1.42544 | $14,254.40 |
Unit Price without GST: | $2.94000 |
---|---|
Unit Price with GST: | $3.23400 |