



SIT9201AC-S3-25E-24.000000G | |
|---|---|
DigiKey Part Number | 1473-1238-2-ND - Tape & Reel (TR) 1473-1238-1-ND - Cut Tape (CT) 1473-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9201AC-S3-25E-24.000000G |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.62400 | $16.24 |
| 25 | $1.53600 | $38.40 |
| 50 | $1.47200 | $73.60 |
| 100 | $1.41110 | $141.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.33448 | $333.62 |
| 500 | $1.27930 | $639.65 |
| 750 | $1.24807 | $936.05 |
| 1,250 | $1.20986 | $1,512.32 |
| 1,750 | $1.18533 | $2,074.33 |
| 2,500 | $1.15988 | $2,899.70 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |

