
SIT9122AC-1D1-33E622.080000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-1D1-33E622.080000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-1D1-33E622.080000 |
Description | MEMS OSC XO 622.0800MHZ LVPECL |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.68000 | $8.68 |
| 10 | $7.54600 | $75.46 |
| 25 | $7.13680 | $178.42 |
| 50 | $6.84200 | $342.10 |
| 100 | $6.55930 | $655.93 |
| 250 | $6.20388 | $1,550.97 |
| 500 | $5.94816 | $2,974.08 |
| 1,000 | $5.70324 | $5,703.24 |
| 2,500 | $5.42458 | $13,561.45 |
| Unit Price without GST: | $8.68000 |
|---|---|
| Unit Price with GST: | $9.54800 |

