
FC4SDCBMF8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF8.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF8.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF8.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.28120 | $7.03 |
| 50 | $0.26940 | $13.47 |
| 100 | $0.25830 | $25.83 |
| 250 | $0.24432 | $61.08 |
| 500 | $0.23422 | $117.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22453 | $224.53 |
| 2,000 | $0.21525 | $430.50 |
| 3,000 | $0.20999 | $629.97 |
| 5,000 | $0.20355 | $1,017.75 |
| 7,000 | $0.19942 | $1,395.94 |
| 10,000 | $0.19513 | $1,951.30 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |











