
SIT9120AC-1C1-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.65300 | $76.53 |
| 25 | $7.23640 | $180.91 |
| 50 | $6.93740 | $346.87 |
| 100 | $6.65090 | $665.09 |
| 250 | $6.29056 | $1,572.64 |
| 500 | $6.03126 | $3,015.63 |
| 1,000 | $5.78291 | $5,782.91 |
| 2,500 | $5.50012 | $13,750.30 |
| Unit Price without GST: | $8.80000 |
|---|---|
| Unit Price with GST: | $9.68000 |

