
SIT9025AA-72-33N-27.120000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AA-72-33N-27.120000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AA-72-33N-27.120000 |
Description | MEMS OSC XO 27.1200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27.12 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.51000 | $29.51 |
| 10 | $25.64600 | $256.46 |
| 25 | $24.25600 | $606.40 |
| 50 | $23.25660 | $1,162.83 |
| 100 | $22.29920 | $2,229.92 |
| 250 | $21.45036 | $5,362.59 |
| Unit Price without GST: | $29.51000 |
|---|---|
| Unit Price with GST: | $32.46100 |

