SIT9002AC-143N33EQ200.00000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $21.59045
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.54686
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $21.59045
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $9.32968
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $21.59045
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.54686
Datasheet
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9002AC-143N33EQ200.00000T

DigiKey Part Number
SIT9002AC-143N33EQ200.00000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9002AC-143N33EQ200.00000T
Description
MEMS OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.59045$64,771.35
Manufacturers Standard Package
Unit Price without GST:$21.59045
Unit Price with GST:$23.74950