50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BM-83-33E-50.000000

DigiKey Part Number
1473-SIT8924BM-83-33E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BM-83-33E-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BM-83-33E-50.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Current - Supply (Max)
4.8mA
Packaging
Strip
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.5mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4,398
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$11.79000$11.79
10$10.24700$102.47
25$9.69120$242.28
50$9.29080$464.54
100$8.90710$890.71
250$8.42484$2,106.21
500$8.07780$4,038.90
1,000$7.74557$7,745.57
Manufacturers Standard Package
Unit Price without GST:$11.79000
Unit Price with GST:$12.96900