
SIT8924BE-73-XXN-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-73-XXN-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-73-XXN-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BE-73-XXN-27.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $4.06800 | $40.68 |
| 25 | $3.84680 | $96.17 |
| 50 | $3.68780 | $184.39 |
| 100 | $3.53530 | $353.53 |
| 250 | $3.34356 | $835.89 |
| 500 | $3.20548 | $1,602.74 |
| 1,000 | $3.07324 | $3,073.24 |
| 2,500 | $2.90696 | $7,267.40 |
| Unit Price without GST: | $4.67000 |
|---|---|
| Unit Price with GST: | $5.13700 |

