16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BE-23-33E-16.000000

DigiKey Part Number
1473-SIT8924BE-23-33E-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BE-23-33E-16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$4.96000$4.96
10$4.31200$43.12
25$4.07840$101.96
50$3.90940$195.47
100$3.74780$374.78
250$3.54444$886.11
500$3.39808$1,699.04
1,000$3.25794$3,257.94
2,500$3.08167$7,704.18
Manufacturers Standard Package
Unit Price without GST:$4.96000
Unit Price with GST:$5.45600