
SIT8924AE-23-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AE-23-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AE-23-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924AE-23-33E-16.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.48500 | $44.85 |
| 25 | $4.24120 | $106.03 |
| 50 | $4.06600 | $203.30 |
| 100 | $3.89770 | $389.77 |
| 250 | $3.68620 | $921.55 |
| 500 | $3.53404 | $1,767.02 |
| 1,000 | $3.38824 | $3,388.24 |
| 2,500 | $3.20493 | $8,012.32 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

