
SIT8920BM-83-33E-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-83-33E-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-83-33E-66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.08000 | $30.08 |
| 10 | $26.14100 | $261.41 |
| 25 | $24.72560 | $618.14 |
| 50 | $23.70660 | $1,185.33 |
| 100 | $22.73060 | $2,273.06 |
| 250 | $21.50396 | $5,375.99 |
| 500 | $21.00898 | $10,504.49 |
| Unit Price without GST: | $30.08000 |
|---|---|
| Unit Price with GST: | $33.08800 |

