


SIT8918AE-13-33E-22.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-13-33E-22.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-13-33E-22.000000 |
Description | MEMS OSC XO 22.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 22 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $3.29100 | $32.91 |
| 25 | $3.11280 | $77.82 |
| 50 | $2.98400 | $149.20 |
| 100 | $2.86060 | $286.06 |
| 250 | $2.70532 | $676.33 |
| 500 | $2.59356 | $1,296.78 |
| 1,000 | $2.48647 | $2,486.47 |
| 2,500 | $2.35181 | $5,879.52 |
| Unit Price without GST: | $3.79000 |
|---|---|
| Unit Price with GST: | $4.16900 |

