
SIT8209AI-G2-18S-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-18S-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-18S-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $4.04900 | $40.49 |
| 25 | $3.83040 | $95.76 |
| 50 | $3.67160 | $183.58 |
| 100 | $3.51970 | $351.97 |
| 250 | $3.32876 | $832.19 |
| 500 | $3.19128 | $1,595.64 |
| 1,000 | $3.05962 | $3,059.62 |
| 2,500 | $2.89406 | $7,235.15 |
| Unit Price without GST: | $4.67000 |
|---|---|
| Unit Price with GST: | $5.13700 |

