
SIT8208AI-23-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.28600 | $32.86 |
| 25 | $3.10760 | $77.69 |
| 50 | $2.97920 | $148.96 |
| 100 | $2.85610 | $285.61 |
| 250 | $2.70112 | $675.28 |
| 500 | $2.58956 | $1,294.78 |
| 1,000 | $2.48266 | $2,482.66 |
| 2,500 | $2.34824 | $5,870.60 |
| Unit Price without GST: | $3.78000 |
|---|---|
| Unit Price with GST: | $4.15800 |

