SIT8208AC-G2-33E-16.367667Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $2.08938
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.70844
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.70844
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.24415
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.56387
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $3.32352
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.75379
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.08938
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.70844
Datasheet
16.367667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.367667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-G2-33E-16.367667Y

DigiKey Part Number
1473-SIT8208AC-G2-33E-16.367667YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G2-33E-16.367667Y
Description
MEMS OSC XO 16.367667MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.367667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8208AC-G2-33E-16.367667Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.24415$2,244.15
Manufacturers Standard Package
Unit Price without GST:$2.24415
Unit Price with GST:$2.46857