25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-21-33S-25.000000

DigiKey Part Number
1473-SIT8008BI-21-33S-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-21-33S-25.000000
Description
MEMS OSC XO 25.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,095
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$2.41000$2.41
10$2.09100$20.91
25$1.97760$49.44
50$1.89600$94.80
100$1.81740$181.74
250$1.71868$429.67
500$1.64764$823.82
1,000$1.57956$1,579.56
2,500$1.49392$3,734.80
Manufacturers Standard Package
Unit Price without GST:$2.41000
Unit Price with GST:$2.65100