
SIT8208AC-23-18S-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-23-18S-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-23-18S-66.666000 |
Description | MEMS OSC XO 66.6660MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.21500 | $32.15 |
| 25 | $3.04040 | $76.01 |
| 50 | $2.91460 | $145.73 |
| 100 | $2.79410 | $279.41 |
| 250 | $2.64252 | $660.63 |
| 500 | $2.53334 | $1,266.67 |
| 1,000 | $2.42876 | $2,428.76 |
| 2,500 | $2.29724 | $5,743.10 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.08100 |

