
SIT8008AC-82-33E-1.843200_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-82-33E-1.843200_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-82-33E-1.843200_6 |
Description | MEMS OSC XO 1.8432MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.96900 | $19.69 |
| 25 | $1.86200 | $46.55 |
| 50 | $1.78460 | $89.23 |
| 100 | $1.71070 | $171.07 |
| 250 | $1.61788 | $404.47 |
| 500 | $1.55096 | $775.48 |
| 1,000 | $1.48689 | $1,486.89 |
| 2,500 | $1.40626 | $3,515.65 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |

