


SIT5356AICFQG28IE-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AICFQG28IE-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFQG28IE-19.200000 |
Description | MEMS OSC DCTXCO 19.2000MHZ SMD |
Customer Reference | |
Detailed Description | 19.2 MHz DCTCXO Clipped Sine Wave Oscillator 2.8V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±99.06ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.20000 | $152.20 |
| 10 | $132.37700 | $1,323.77 |
| 25 | $130.03120 | $3,250.78 |
| Unit Price without GST: | $152.20000 |
|---|---|
| Unit Price with GST: | $167.42000 |

