
SIT3373AC-2E9-25NY256.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-2E9-25NY256.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-2E9-25NY256.000000 |
Description | MEMS OSC VCXO 256.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 256 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±760ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.24000 | $18.24 |
| 10 | $15.84600 | $158.46 |
| 25 | $14.98640 | $374.66 |
| 50 | $14.36840 | $718.42 |
| 100 | $13.77590 | $1,377.59 |
| 250 | $13.03112 | $3,257.78 |
| 500 | $12.49536 | $6,247.68 |
| 1,000 | $12.47849 | $12,478.49 |
| Unit Price without GST: | $18.24000 |
|---|---|
| Unit Price with GST: | $20.06400 |

