


SIT5356AC-FQ-33VT-1.048570 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AC-FQ-33VT-1.048570-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AC-FQ-33VT-1.048570 |
Description | MEMS OSC VCTCXO 1.04857MHZ SMD |
Customer Reference | |
Detailed Description | 1.04857 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±5.31ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.63000 | $142.63 |
| 10 | $126.54000 | $1,265.40 |
| Unit Price without GST: | $142.63000 |
|---|---|
| Unit Price with GST: | $156.89300 |

