


SIT5157AI-FD-28N0-98.304000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FD-28N0-98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FD-28N0-98.304000 |
Description | MEMS OSC TCXO 98.3040MHZ LVCMOS |
Customer Reference | |
Detailed Description | 98.304 MHz TCXO LVCMOS Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5157AI-FD-28N0-98.304000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.09000 | $63.09 |
| 10 | $54.85000 | $548.50 |
| 25 | $51.88520 | $1,297.13 |
| 50 | $50.45140 | $2,522.57 |
| Unit Price without GST: | $63.09000 |
|---|---|
| Unit Price with GST: | $69.39900 |

