
SIT3807AI-D2-33EE-16.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-D2-33EE-16.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-D2-33EE-16.800000 |
Description | MEMS OSC VCXO 16.8000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16.8 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3807AI-D2-33EE-16.800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.79000 | $11.79 |
| 10 | $10.25200 | $102.52 |
| 25 | $9.69520 | $242.38 |
| 50 | $9.29480 | $464.74 |
| 100 | $8.91120 | $891.12 |
| 250 | $8.42868 | $2,107.17 |
| 500 | $8.08156 | $4,040.78 |
| 1,000 | $7.74908 | $7,749.08 |
| Unit Price without GST: | $11.79000 |
|---|---|
| Unit Price with GST: | $12.96900 |

