
SIT1602BI-72-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-72-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-72-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.91300 | $29.13 |
| 25 | $2.75600 | $68.90 |
| 50 | $2.64180 | $132.09 |
| 100 | $2.53240 | $253.24 |
| 250 | $2.39500 | $598.75 |
| 500 | $2.29602 | $1,148.01 |
| 1,000 | $2.20122 | $2,201.22 |
| 2,500 | $2.08199 | $5,204.97 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |


