40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-21-XXN-40.000000

DigiKey Part Number
1473-SIT1602BI-21-XXN-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-21-XXN-40.000000
Description
MEMS OSC XO 40.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
HCMOS, LVCMOS
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.22100$32.21
25$3.04480$76.12
50$2.91900$145.95
100$2.79830$279.83
250$2.64644$661.61
500$2.53710$1,268.55
1,000$2.43236$2,432.36
2,500$2.30065$5,751.62
Manufacturers Standard Package
Unit Price without GST:$3.70000
Unit Price with GST:$4.07000