48 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602AI-12-XXE-48.000000

DigiKey Part Number
1473-SIT1602AI-12-XXE-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-12-XXE-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,308
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.97400$19.74
25$1.86720$46.68
50$1.78980$89.49
100$1.71570$171.57
250$1.62260$405.65
500$1.55552$777.76
1,000$1.49121$1,491.21
2,500$1.41036$3,525.90
Manufacturers Standard Package
Unit Price without GST:$2.27000
Unit Price with GST:$2.49700