


SIT1572AI-J3-18E-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-31296-2-ND - Tape & Reel (TR) 1473-31296-1-ND - Cut Tape (CT) 1473-31296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1572AI-J3-18E-DCC-32.768E |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1572AI-J3-18E-DCC-32.768E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.41600 | $24.16 |
| 25 | $2.28480 | $57.12 |
| 50 | $2.19060 | $109.53 |
| 100 | $2.10000 | $210.00 |
| 250 | $1.98596 | $496.49 |
| 500 | $1.90384 | $951.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82519 | $1,825.19 |
| 2,000 | $1.74985 | $3,499.70 |
| 3,000 | $1.70724 | $5,121.72 |
| 5,000 | $1.65510 | $8,275.50 |
| 7,000 | $1.62163 | $11,351.41 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |











