



SIT1552AC-JE-DCC-32.768D | |
|---|---|
DigiKey Part Number | 1473-1241-2-ND - Tape & Reel (TR) 1473-1241-1-ND - Cut Tape (CT) 1473-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1552AC-JE-DCC-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1552AC-JE-DCC-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.11480 | $52.87 |
| 50 | $2.02740 | $101.37 |
| 100 | $1.94350 | $194.35 |
| 250 | $1.83796 | $459.49 |
| 500 | $1.76200 | $881.00 |
| 1,000 | $1.68919 | $1,689.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58002 | $4,740.06 |
| 6,000 | $1.51488 | $9,089.28 |
| 9,000 | $1.47806 | $13,302.54 |
| Unit Price without GST: | $2.57000 |
|---|---|
| Unit Price with GST: | $2.82700 |




