



TANGO21/3M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | TANGO21/3M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO21/3M/SMAM/S/S/26 |
Description | RF ANT 1.575GHZ MOD SMA PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 28dB | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.547" (13.90mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $33.38900 | $333.89 |
| 25 | $31.37800 | $784.45 |
| 100 | $29.16710 | $2,916.71 |
| 250 | $28.11332 | $7,028.33 |
| 500 | $27.47828 | $13,739.14 |
| Unit Price without GST: | $41.44000 |
|---|---|
| Unit Price with GST: | $45.58400 |

