RF ANTENNA 2G, 3G, 4G, 5G, GSM, LoRa, LTE Dome N Type Female Pole, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK

DigiKey Part Number
1679-OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK-ND
Manufacturer
Manufacturer Product Number
OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK
Description
5G/LTE WIDEBAND IP67 OUTDOOR ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GSM, LoRa, LTE Dome N Type Female Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
4.3GHz
Frequency Range
600MHz ~ 8GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
6.73dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Pole, Wall Mount
Height (Max)
7.657" (194.50mm)
Applications
2G, 3G, 4G, 5G, GSM, LoRa, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$186.77000$186.77
10$157.41200$1,574.12
25$150.08120$3,752.03
100$142.02620$14,202.62
Manufacturers Standard Package
Unit Price without GST:$186.77000
Unit Price with GST:$205.44700