
ASMGA0125XA113S11 | |
|---|---|
DigiKey Part Number | 1679-ASMGA0125XA113S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMGA0125XA113S11 |
Description | COAX CBL SMA TO MHF4 4.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.921" (125.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.39000 | $15.39 |
| 10 | $13.08300 | $130.83 |
| 25 | $12.26320 | $306.58 |
| 50 | $11.67800 | $583.90 |
| 100 | $11.12060 | $1,112.06 |
| 250 | $10.42468 | $2,606.17 |
| 500 | $10.17146 | $5,085.73 |
| Unit Price without GST: | $15.39000 |
|---|---|
| Unit Price with GST: | $16.92900 |

