
MBR15H120PC-AU_R2_007A1 | |
|---|---|
DigiKey Part Number | 3757-MBR15H120PC-AU_R2_007A1TR-ND - Tape & Reel (TR) 3757-MBR15H120PC-AU_R2_007A1CT-ND - Cut Tape (CT) 3757-MBR15H120PC-AU_R2_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15H120PC-AU_R2_007A1 |
Description | DIODE SCHOTTKY 120V 15A TO277C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277C | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.59520 | $59.52 |
| 500 | $0.49570 | $247.85 |
| 1,000 | $0.44238 | $442.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46493 | $2,324.65 |
| 10,000 | $0.44614 | $4,461.40 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

