Similar

ZM5304AU-CME3 | |
|---|---|
DigiKey Part Number | ZM5304AU-CME3-ND |
Manufacturer | |
Manufacturer Product Number | ZM5304AU-CME3 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 908MHz | |
Data Rate | 100Kbps | |
Power - Output | 4dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SD3503 | |
Memory Size | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 33mA | |
Current - Transmitting | 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |


