Switch IC 3 Channel 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4102ITQ1633

DigiKey Part Number
336-3602-ND
Manufacturer
Manufacturer Product Number
TS4102ITQ1633
Description
IC SWITCH 8:1 105 OHM 16QFN
Customer Reference
Detailed Description
Switch IC 3 Channel 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Applications
-
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
3
On-State Resistance (Max)
105Ohm
Voltage - Supply, Single (V+)
0.8V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types