
TS1100-200EG5T | |
|---|---|
DigiKey Part Number | 336-3047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1100-200EG5T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 4.5 kHz | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 680nA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 25 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

