
SI7215-B-00-IV | |
|---|---|
DigiKey Part Number | 336-4061-ND |
Manufacturer | |
Manufacturer Product Number | SI7215-B-00-IV |
Description | SEN HALL EFFECT SENT SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SENT | |
Sensing Range | ±20mT | |
Voltage - Supply | 3.3V ~ 26.5V | |
Current - Supply (Max) | 1.7mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | BIST | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 5 | $1.11600 | $5.58 |
| 10 | $1.05900 | $10.59 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.94300 | $47.15 |
| 300 | $0.84020 | $252.06 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

