Hall Effect Sensor Single Axis 8-DFN (1.4x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7210-B-13-IM2R

DigiKey Part Number
336-SI7210-B-13-IM2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7210-B-13-IM2R
Description
SEN HALL EFFECT I2C 8-DFN
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 8-DFN (1.4x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
I2C
Sensing Range
±20mT
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
8.5mA
Current - Output (Max)
-
Resolution
13 b
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
8-DFN (1.4x1.6)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types