
SI5321-F-BC | |
|---|---|
DigiKey Part Number | 336-1143-ND |
Manufacturer | |
Manufacturer Product Number | SI5321-F-BC |
Description | IC CLOCK MULTIPLIER 63CBGA |
Customer Reference | |
Detailed Description | Clock Multiplier IC 2.8GHz 1 63-CBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier | |
PLL | Yes | |
Input | LVTTL | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.8GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-CBGA | |
Supplier Device Package | 63-CBGA (9x9) | |
Base Product Number |

