Clock Multiplier IC 693MHz 1 63-CBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5320-F-BC

DigiKey Part Number
336-1141-ND
Manufacturer
Manufacturer Product Number
SI5320-F-BC
Description
IC CLOCK MULTIPLIER 63CBGA
Customer Reference
Detailed Description
Clock Multiplier IC 693MHz 1 63-CBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Multiplier
PLL
Yes
Input
LVTTL
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
693MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
63-CBGA
Supplier Device Package
63-CBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.