Similar

SI50122-A5-GM | |
|---|---|
DigiKey Part Number | 336-3073-ND |
Manufacturer | |
Manufacturer Product Number | SI50122-A5-GM |
Description | OSC CMEMS 100.0000MHZ HCSL LVCMO |
Customer Reference | |
Detailed Description | 100 MHz CMEMS® HCSL, LVCMOS Oscillator 2.25V ~ 3.63V 10-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | +100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |



